Part Details for GPQC10-1/0 by Panduit Corp
Overview of GPQC10-1/0 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPQC10-1/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P1547
|
Newark | Access Floor Grounding Clamp, 7/8" (22.2 Rohs Compliant: Na |Panduit GPQC10-1/0 (Alternate Part Number: 07498309846 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 / $79.4900 | Buy Now |
DISTI #
298-13053-ND
|
DigiKey | CBL CLAMP GROUND PIPE MOUNT ADJ Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$54.8055 / $68.2300 | Buy Now |
DISTI #
GPQC10-1/0
|
Avnet Americas | ACCESS FLOOR GROUNDING CLAMP, 7/8" (22.2 - Bulk (Alt: GPQC10-1/0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2100 | Buy Now |
DISTI #
71263265
|
RS | Access Floor Grounding Clamp, Bronze, 6 AWG SOL, 1/0 Size, 7/8 Square, 32 in lb | Panduit GPQC10-1/0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | 0 |
|
$55.1300 / $68.9100 | RFQ |
DISTI #
PANGPQC10-1/0
|
Heilind Electronics | ACCESS FLOOR GROUNDING CLAMP, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Access floor grounding clamp for 7/8" square, 1" round, and 1 1/8" round pedestals. | 0 |
|
$53.8000 / $62.7500 | Buy Now |
DISTI #
000000000003338846
|
Sager | Punches & Dies ACCESS FLOOR GRNDG CLAMP 7/8in SQ 1in Min Qty: 1 | 0 |
|
$49.2100 / $62.0800 | Buy Now |
DISTI #
10016099
|
TestEquity LLC | Panduit GPQC10-1/0 Pedestal Grounding Clamp, Torque 12.5 in/lb, Bronze, 1/0AWG, For Sq/Round Pedestal | 0 |
|
$67.3800 | Buy Now |
Part Details for GPQC10-1/0
GPQC10-1/0 CAD Models
GPQC10-1/0 Part Data Attributes
|
GPQC10-1/0
Panduit Corp
Buy Now
|
Compare Parts:
GPQC10-1/0
Panduit Corp
|
Samacsys Manufacturer | Panduit |