Part Details for GPPCL123A001 by GP Batteries Limited
Overview of GPPCL123A001 by GP Batteries Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPPCL123A001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR123A Series 3 V 1400 mAh 2/3A Size Lithium Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 400 Container: Box | 0Box |
|
$1.4700 | Buy Now |
|
Future Electronics | CR123A Series 3 V 1400 mAh 2/3A Size Lithium Cylindrical Battery RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
GPPCL123A001
|
Avnet Asia | 3V, 1400MAH, 2/3A SIZE (Alt: GPPCL123A001) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 4 Days | 0 |
|
RFQ |