Part Details for GPP10B-E3/54 by Vishay Semiconductors
Overview of GPP10B-E3/54 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPP10B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPP10B-E3/54-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO204AL Min Qty: 22000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0384 / $0.0442 | Buy Now |
Part Details for GPP10B-E3/54
GPP10B-E3/54 CAD Models
GPP10B-E3/54 Part Data Attributes
|
GPP10B-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GPP10B-E3/54
Vishay Semiconductors
Diode 100V 1A 2-Pin DO-204AL T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GPP10B-E3/54
This table gives cross-reference parts and alternative options found for GPP10B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPP10B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW27-100GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | General Instrument Corp | GPP10B-E3/54 vs BYW27-100GP |
FGP10BHE3/73 | ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN DO-204AL AMMO - Ammo Pack | Vishay Semiconductors | GPP10B-E3/54 vs FGP10BHE3/73 |
FGP10BHE3/54 | ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | GPP10B-E3/54 vs FGP10BHE3/54 |
SRP100B-E3/54 | Diode Switching 100V 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | GPP10B-E3/54 vs SRP100B-E3/54 |
SRP100B-E3/73 | Diode Switching 100V 1A 2-Pin DO-204AL Ammo | Vishay Semiconductors | GPP10B-E3/54 vs SRP100B-E3/73 |
UF4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, | General Instrument Corp | GPP10B-E3/54 vs UF4002 |