Part Details for GPP-3323 (LAN+GPIB) by Instek Corp
Overview of GPP-3323 (LAN+GPIB) by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPP-3323 (LAN+GPIB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39102.1
|
TestEquity LLC | Instek GPP-3323 (LAN+GPIB) DC Power Supply, Triple Output, 2x 32 V / 3 A, 5 V / 5 A, GPIB, GPP Series | 0 |
|
$826.0000 | Buy Now |