Part Details for GPM40AG by Advanced Energy Industries Inc
Results Overview of GPM40AG by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPM40AG Information
GPM40AG by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GPM40AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPM40AG
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 4A/2A/0.4A 40W 10-Pin - Bulk (Alt: GPM40AG) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0577 / $146.0466 | Buy Now |
DISTI #
675-GPM40A-G
|
Mouser Electronics | Switching Power Supplies 40W +5.1V/+12/-12V RoHS: Compliant | 59 |
|
$162.1900 / $176.1800 | Buy Now |
DISTI #
GPM40AG
|
Avnet Abacus | (Alt: GPM40AG) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |