Part Details for GPM40A by SL Power Electronics
Results Overview of GPM40A by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPM40A Information
GPM40A by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GPM40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 4A/2A/0.4A 40W Medical 10-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for GPM40A
GPM40A CAD Models
GPM40A Part Data Attributes
|
GPM40A
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPM40A
SL Power Electronics
Power Supply Module
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SL Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01767 Vrms | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |
GPM40A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the GPM40A is -40°C to +85°C, with derating above 60°C.
-
Yes, the GPM40A is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The recommended input fuse rating for the GPM40A is 2A slow-blow or 1A fast-acting, depending on the specific application and safety requirements.
-
Yes, the GPM40A can be used in a redundant configuration, but it requires additional external circuitry and careful design consideration to ensure proper operation and fault tolerance.
-
The MTBF rating for the GPM40A is approximately 1.5 million hours at 25°C, calculated according to the MIL-HDBK-217F standard.