Part Details for GPM40-12G by SL Power Electronics
Overview of GPM40-12G by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPM40-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2701
|
Newark | Ac-Dc Regulated Power Supply Module, 40W |Sl Power GPM40-12G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0200 / $285.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 10-Pin RoHS: Compliant |
103 In Stock |
|
$91.3300 / $284.5100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 3.3A 40W Medical 10-Pin RoHS: Compliant |
103 In Stock |
|
$91.3300 / $284.5100 | Buy Now |
Part Details for GPM40-12G
GPM40-12G CAD Models
GPM40-12G Part Data Attributes:
|
GPM40-12G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPM40-12G
SL Power Electronics
AC-DC Regulated Power Supply Module, 40W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |