Part Details for GPM140-24G by SL Power Electronics
Overview of GPM140-24G by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for GPM140-24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2698
|
Newark | Ac-Dc Regulated Power Supply Module, 140W |Sl Power GPM140-24G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$377.5800 / $582.2400 | Buy Now |
DISTI #
2266-GPM140-24G-ND
|
DigiKey | AC/DC CONVERTER 24V 139W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$236.2300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5.8A 140W Medical 36-Pin RoHS: Compliant |
10 Partner Stock |
|
$215.0300 / $267.2900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5.8A 140W Medical 36-Pin RoHS: Compliant |
10 Partner Stock |
|
$215.0300 / $267.2900 | Buy Now |
Part Details for GPM140-24G
GPM140-24G CAD Models
GPM140-24G Part Data Attributes:
|
GPM140-24G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPM140-24G
SL Power Electronics
AC-DC Regulated Power Supply Module, 140W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 215.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.3 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 140 W | |
Width | 114.3 mm |