Part Details for GPM-8310 by GW Instek
Results Overview of GPM-8310 by GW Instek
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPM-8310 Information
GPM-8310 by GW Instek is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GPM-8310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9683
|
Newark | Digital Power Meter, 4Ch, 100Khz, 600V, Analyzer Functions:Current, Crest Factor, Frequency, Harmon... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,467.0000 | Buy Now |
DISTI #
GPM-8310
|
TME | Meter: power, LCD TFT 5", True RMS, 30A, 600V, 30VA, 100÷240VAC Min Qty: 1 | 6 |
|
$1,411.0200 | Buy Now |
DISTI #
31853.1
|
TestEquity LLC | GW Instek GPM-8310 Digital Power Meter, Single Phase, DC, 0.1Hz to 100kHz, 16 bit, GPM Series | 2 |
|
$1,467.0000 | Buy Now |
Part Details for GPM-8310
GPM-8310 CAD Models
GPM-8310 Part Data Attributes
|
GPM-8310
GW Instek
Buy Now
|
Compare Parts:
GPM-8310
GW Instek
Select a part to compare: |
Samacsys Manufacturer | GW INSTEK |