There are no models available for this part yet.
Overview of GPL12880 by CSB Battery
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GPL12880 by CSB Battery
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC7808
|
Newark | Lead Acid Battery, 12V, 94Ah, Battery Voltage:12V, Battery Technology:Lead Acid, Battery Capacity:94Ah, Battery Size Code:-, Battery Terminals:Bolt, External Diameter:-, External Height:213.6Mm, External Width:169Mm, Pack Quantity:1 Rohs Compliant: Na |Csb Battery Of America GPL12880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.6100 / $379.7200 | Buy Now | |
DISTI #
632-GPL12880
|
Mouser Electronics | Sealed Lead Acid Battery 12V 88Ah Thread insert/bolt | 0 |
|
$293.8600 / $365.1200 | Order Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
RFQ |