Part Details for GPL-76-1 by Panduit Corp
Overview of GPL-76-1 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPL-76-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71790346
|
RS | Bronze grounding clamp, U-bolt, 2/0 SOL-250 kcmil, 6" (152.4mm) iron pipe size | Panduit GPL-76-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.7400 | RFQ |
|
Onlinecomponents.com | Bronze grounding clamp, U-bolt, 2/0 SOL-250 kcmil copper conductor size range, 6" (152.4mm) iron pipe size. | 0 |
|
$231.0000 / $255.9700 | Buy Now |
DISTI #
000000000004952823
|
Sager | Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL- | 0 |
|
Buy Now |