Part Details for GPL-6-Q by Panduit Corp
Overview of GPL-6-Q by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPL-6-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9634
|
Newark | Bronze Grounding Clamp, Type Gpl, 2/0 Awg Solid To 250 Kcmil Cable, .365-.575" Wire Dia. Range, 5/8" Or 3/4" Rod, 3/8" Ips Rohs Compliant: Na |Panduit GPL-6-Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$1,569.5200 / $1,758.7500 | Buy Now |
DISTI #
298-14543-ND
|
DigiKey | CBL CLAMP GROUND BRONZE PIPE MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
23 In Stock |
|
$53.7744 / $59.3100 | Buy Now |
DISTI #
GPL-6-Q
|
Avnet Americas | Cable Accessories Ground Clamp Connector High Copper Content Alloy - Bulk (Alt: GPL-6-Q) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5,209.4600 | Buy Now |
DISTI #
644-GPL-6-Q
|
Mouser Electronics | Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL- RoHS: Compliant | 0 |
|
$60.7700 / $60.8200 | Order Now |
DISTI #
71263264
|
RS | Bronze Grounding Clamp, U-Bolt, 2/0 SOL- | Panduit GPL-6-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$55.7700 / $66.7900 | Buy Now |
DISTI #
PANGPL-6-Q
|
Heilind Electronics | BRONZE GROUNDING CLAMP, U-BOLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bronze grounding clamp, .365-.575" wire dia. range, 5/8" or 3/4" rod, 3/8" IPS. |
3 In Stock 50 Factory Stock |
|
$59.3700 / $65.7800 | Buy Now |
DISTI #
51655764
|
Verical | Cable Management, Ground Clamp Bronze Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 1506 | Americas - 2 |
|
$77.1810 / $85.5140 | Buy Now |
DISTI #
000000000000622396
|
Sager | Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL- Min Qty: 1 | 0 |
|
$54.3000 / $68.5000 | Buy Now |
|
Master Electronics | Bronze grounding clamp, .365-.575" wire dia. range, 5/8" or 3/4" rod, 3/8" IPS. |
3 In Stock 50 Factory Stock |
|
$59.3700 / $65.7800 | Buy Now |