Part Details for GPL-34-3 by Panduit Corp
Results Overview of GPL-34-3 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPL-34-3 Information
GPL-34-3 by Panduit Corp is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for GPL-34-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6876
|
Newark | Bronze Grounding Clamp, U-Bolt, 2/0 Sol- |Panduit GPL-34-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.1400 / $195.9400 | Buy Now |
DISTI #
298-21477-ND
|
DigiKey | CBL CLAMP GROUND BRONZE PIPE MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.6215 / $162.8700 | Buy Now |
DISTI #
GPL-34-3
|
Avnet Americas | - Bulk (Alt: GPL-34-3) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$124.3231 | Buy Now |
DISTI #
644-GPL-34-3
|
Mouser Electronics | Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL- RoHS: Compliant | 0 |
|
$124.3200 | Order Now |
DISTI #
71790334
|
RS | Bronze grounding clamp, .365-.575" wire dia. range, 2" IPS. Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$175.7500 | RFQ |
DISTI #
PANGPL-34-3
|
Heilind Electronics | BRONZE GROUNDING CLAMP, U-BOLT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Clamps and Clips Ground Clamp Screw Bronze | 0 |
|
$132.6100 / $146.9400 | Buy Now |
DISTI #
000000000000622386
|
Sager | Cable Mounting & Accessories Bronze Grounding Clamp, U-Bolt, 2/0 SOL- Min Qty: 1 | 0 |
|
$121.2900 / $153.0100 | Buy Now |