Part Details for GPFC110-15G by SL Power Electronics
Overview of GPFC110-15G by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPFC110-15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2685
|
Newark | Ac-Dc Regulated Power Supply Module, 110W |Sl Power GPFC110-15G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.1200 / $288.5500 | Buy Now |
Part Details for GPFC110-15G
GPFC110-15G CAD Models
GPFC110-15G Part Data Attributes:
|
GPFC110-15G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPFC110-15G
SL Power Electronics
AC-DC Regulated Power Supply Module, 110W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 160.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.3 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 110 W | |
Width | 95.25 mm |