Part Details for GPD3303S CAL by GW Instek
Overview of GPD3303S CAL by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for GPD3303S CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5820
|
Newark | Power Supply, 3 O/P, 3A, 30V, 195W, Cal, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:3A, Power Rating:195W, Plug Type:- Rohs Compliant: Yes |Gw Instek GPD3303S CAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
Buy Now |