Part Details for GPD-311 by Avantek Inc
Results Overview of GPD-311 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPD-311 Information
GPD-311 by Avantek Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for GPD-311
GPD-311 CAD Models
GPD-311 Part Data Attributes
|
GPD-311
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
GPD-311
Avantek Inc
Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for GPD-311
This table gives cross-reference parts and alternative options found for GPD-311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPD-311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GPD-311 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0.1MHz Min, 1000MHz Max, | GPD-311 vs GPD-311 |