Part Details for GPD-201 by Avantek Inc
Overview of GPD-201 by Avantek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPD-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog IC | 1 |
|
$37.5000 | Buy Now |
Part Details for GPD-201
GPD-201 CAD Models
GPD-201 Part Data Attributes
|
GPD-201
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
GPD-201
Avantek Inc
Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.35 |
Alternate Parts for GPD-201
This table gives cross-reference parts and alternative options found for GPD-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPD-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPD-201 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | Hewlett Packard Co | GPD-201 vs GPD-201 |
GPD-201R | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | Agilent Technologies Inc | GPD-201 vs GPD-201R |
GPD-201R | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | Teledyne Technologies Inc | GPD-201 vs GPD-201R |
GPD-201R | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | Hewlett Packard Co | GPD-201 vs GPD-201R |
GPD-201 | Wide Band Low Power Amplifier, 5MHz Min, 200MHz Max, | Teledyne Technologies Inc | GPD-201 vs GPD-201 |
GPD201 | Receiver IC, MBCY4 | Agilent Technologies Inc | GPD-201 vs GPD201 |