Part Details for GPC80-15G by SL Power Electronics
Overview of GPC80-15G by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GPC80-15G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin RoHS: Compliant |
7 In Stock |
|
$104.3800 / $112.9500 | Buy Now |
DISTI #
51539712
|
Verical | AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 6 |
|
$124.4100 / $139.2725 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 5.3A 80W 18-Pin RoHS: Compliant |
7 In Stock |
|
$104.3800 / $112.9500 | Buy Now |
Part Details for GPC80-15G
GPC80-15G CAD Models
GPC80-15G Part Data Attributes
|
GPC80-15G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPC80-15G
SL Power Electronics
AC-DC Regulated Power Supply Module, 80W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.3 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 80 W | |
Width | 107.95 mm |