Part Details for GPC40A by SL Power Electronics
Results Overview of GPC40A by SL Power Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPC40A Information
GPC40A by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GPC40A
GPC40A CAD Models
GPC40A Part Data Attributes
|
GPC40A
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPC40A
SL Power Electronics
Power Supply Module
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 5.202 V | |
Output Voltage-Min | 4.998 V | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01767 Vrms | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |
GPC40A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the GPC40A is -40°C to +85°C, with derating above 60°C.
-
Yes, the GPC40A is designed to operate up to 5,000 meters (16,400 feet) above sea level, but derating may be required.
-
The recommended input fuse rating for the GPC40A is 2A to 5A, depending on the specific application and input voltage.
-
Yes, the GPC40A can be paralleled for higher power output, but it requires careful consideration of the output voltage and current sharing.
-
The typical efficiency of the GPC40A is around 85% to 90%, depending on the input voltage and output load.