Part Details for GPC10.2103K1000A31TV24 by KEMET Corporation
Results Overview of GPC10.2103K1000A31TV24 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPC10.2103K1000A31TV24 Information
GPC10.2103K1000A31TV24 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GPC10.2103K1000A31TV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPC10.2103K1000A31TV24
|
Avnet Americas | Film Capacitor, 0.01 uF, 350 V, 1000 V, ? 10%, Double Metallized PEN, 4036 [10291 Metric] - Tape and... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
GPC10.2103K1000A31TV24
|
Avnet Abacus | Film Capacitor 001 uF 350 V 1000 V 10 Double Metallized PEN 4036 10291 Metric - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GPC10.2103K1000A31TV24
GPC10.2103K1000A31TV24 CAD Models
GPC10.2103K1000A31TV24 Part Data Attributes
|
GPC10.2103K1000A31TV24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GPC10.2103K1000A31TV24
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 1000V, 0.01uF, 4036
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: IEC60384-23 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for GPC10.2103K1000A31TV24
This table gives cross-reference parts and alternative options found for GPC10.2103K1000A31TV24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPC10.2103K1000A31TV24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F117WP103K1K0A | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Naphthalate, 1000V, 0.01uF, 4036 | GPC10.2103K1000A31TV24 vs F117WP103K1K0A |
F117WP103K1K0V | KEMET Corporation | $3.8900 | Film Capacitor, Polyethylene Naphthalate, 1000V, 0.01uF, 4036 | GPC10.2103K1000A31TV24 vs F117WP103K1K0V |