Part Details for GPB553A201BA by CW Industries
Overview of GPB553A201BA by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPB553A201BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI259-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 14V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6183 | Buy Now |
DISTI #
629-GPB553A201BA
|
Mouser Electronics | Pushbutton Switches Push Button RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
DISTI #
72073545
|
RS | Pushbutton Switch, GPB Series, SPST,(OFF)-ON, Sealed, Round Amber Cap,10A,14VDC, QC | CW Industries GPB553A201BA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8100 / $6.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $13.2300 | Buy Now |
DISTI #
000000000005830955
|
Sager | Pushbutton Switches Push Button Min Qty: 1 | 0 |
|
$5.6600 / $7.0200 | Buy Now |
Part Details for GPB553A201BA
GPB553A201BA CAD Models
GPB553A201BA Part Data Attributes
|
GPB553A201BA
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB553A201BA
CW Industries
Special Switch, SPST, Off-(on), Momentary, 10A, 14VDC, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Switch Type | PUSHBUTTON SWITCH |
Alternate Parts for GPB553A201BA
This table gives cross-reference parts and alternative options found for GPB553A201BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPB553A201BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPB553A201BW | Special Switch, SPST, Off-(on), Momentary, 10A, 14VDC, Quick Connect Terminal, Panel Mount, | CW Industries | GPB553A201BA vs GPB553A201BW |
GPB553A201BR | Special Switch, SPST, Off-(on), Momentary, 10A, 14VDC, Quick Connect Terminal, Panel Mount, | CW Industries | GPB553A201BA vs GPB553A201BR |
GPB553A201BG | Special Switch, SPST, Off-(on), Momentary, 10A, 14VDC, Quick Connect Terminal, Panel Mount, | CW Industries | GPB553A201BA vs GPB553A201BG |
GPB553A201BB | Special Switch, SPST, Off-(on), Momentary, 10A, 14VDC, Quick Connect Terminal, Panel Mount, | CW Industries | GPB553A201BA vs GPB553A201BB |