Part Details for GPB527D2L02BU1 by CW Industries
Results Overview of GPB527D2L02BU1 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPB527D2L02BU1 Information
GPB527D2L02BU1 by CW Industries is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GPB527D2L02BU1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW257-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 10A 125V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GPB527D2L02BU1
|
Mouser Electronics | Pushbutton Switches Push Button RoHS: Compliant | 0 |
|
$3.0700 / $3.1300 | Order Now |
DISTI #
000000000005830953
|
Sager | Pushbutton Switches Push Button | 0 |
|
Buy Now |
Part Details for GPB527D2L02BU1
GPB527D2L02BU1 CAD Models
GPB527D2L02BU1 Part Data Attributes
|
GPB527D2L02BU1
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB527D2L02BU1
CW Industries
Special Switch, SPST, On-off, Quick Connect Terminal, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |