Part Details for GPB527B2L02BW1 by CW Industries
Overview of GPB527B2L02BW1 by CW Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPB527B2L02BW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
629-GPB527B2L02BW1
|
Mouser Electronics | Pushbutton Switches Push Button RoHS: Compliant | 0 |
|
$6.0800 | Order Now |
DISTI #
72073531
|
RS | Pushbutton Switch, GPB, DPST, ON-OFF, Sealed, Illum, Round White Cap,10A,125VAC, QC | CW Industries GPB527B2L02BW1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7300 / $7.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $15.3700 | Buy Now |
Part Details for GPB527B2L02BW1
GPB527B2L02BW1 CAD Models
GPB527B2L02BW1 Part Data Attributes
|
GPB527B2L02BW1
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB527B2L02BW1
CW Industries
Special Switch, DPST, On-off, 20A, 14VDC, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |