Part Details for GPB527B2L02BR1 by CW Industries
Overview of GPB527B2L02BR1 by CW Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPB527B2L02BR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW150-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 10A 125V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GPB527B2L02BR1
|
Mouser Electronics | Pushbutton Switches ON-OFF Pushbutton LED IP65 RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Onlinecomponents.com | Pushbutton Switch - DPST - Off-On - 10A 125VAC 28VDC - Round, Button Actuator with Red Cap - 12VDC Red LED - Quick Connect - Panel Mount, Snap-In. RoHS: Compliant |
883 In Stock |
|
$3.5900 / $11.7100 | Buy Now |
DISTI #
63325876
|
Verical | Switch Push Button ON OFF DPST Round Button 10A 250VAC 149.14VA Quick Connect Panel Mount Min Qty: 6 Package Multiple: 3 Date Code: 2205 | Americas - 882 |
|
$6.7600 / $15.2230 | Buy Now |
DISTI #
000000000005830920
|
Sager | Pushbutton Switches ON-OFF Pushbutton LED IP65 | 0 |
|
Buy Now | |
|
Master Electronics | Pushbutton Switch - DPST - Off-On - 10A 125VAC 28VDC - Round, Button Actuator with Red Cap - 12VDC Red LED - Quick Connect - Panel Mount, Snap-In. RoHS: Compliant |
883 In Stock |
|
$3.5900 / $11.7100 | Buy Now |
Part Details for GPB527B2L02BR1
GPB527B2L02BR1 CAD Models
GPB527B2L02BR1 Part Data Attributes
|
GPB527B2L02BR1
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB527B2L02BR1
CW Industries
Special Switch, DPST, On-off, 20A, 14VDC, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Switch Type | PUSHBUTTON SWITCH |