Part Details for GPB527B202BR by CW Industries
Overview of GPB527B202BR by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPB527B202BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW224-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 10A 125V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
629-GPB527B202BR
|
Mouser Electronics | Pushbutton Switches Push Button RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
72073528
|
RS | Puhgbutton Switch, GPB Series, DPST, ON-OFF, Sealed, Round Red Cap,10A,125VAC, QC | CW Industries GPB527B202BR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 / $3.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1000 / $6.5000 | Buy Now |
DISTI #
000000000005830915
|
Sager | Pushbutton Switches Push Button | 0 |
|
Buy Now |
Part Details for GPB527B202BR
GPB527B202BR CAD Models
GPB527B202BR Part Data Attributes
|
GPB527B202BR
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB527B202BR
CW Industries
Special Switch, DPST, On-off, 20A, 14VDC, Solder Lug Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |