Part Details for GP70-2433-BB25W by RCD Components Inc
Overview of GP70-2433-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 | |
EPL6024-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2524 |
Part Details for GP70-2433-BB25W
GP70-2433-BB25W CAD Models
GP70-2433-BB25W Part Data Attributes
|
GP70-2433-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP70-2433-BB25W
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for GP70-2433-BB25W
This table gives cross-reference parts and alternative options found for GP70-2433-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP70-2433-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP70-2433-BT25W | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs FP70-2433-BT25W |
FP70ER-2433-BT25Q | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs FP70ER-2433-BT25Q |
GP70-2433-BB25 | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | GP70-2433-BB25W vs GP70-2433-BB25 |
FP70-2433-BB25Q | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs FP70-2433-BB25Q |
FP70P-2433-BT25 | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs FP70P-2433-BT25 |
GP70-2433-BT25W | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | GP70-2433-BB25W vs GP70-2433-BT25W |
GP70ER-2433-BB25Q | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs GP70ER-2433-BB25Q |
FP7048-2433-BB25Q | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs FP7048-2433-BB25Q |
GP70-2433-BT25 | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | GP70-2433-BB25W vs GP70-2433-BT25 |
GP7048-2433-BT25Q | Fixed Resistor, Metal Film, 2W, 243000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP70-2433-BB25W vs GP7048-2433-BT25Q |