GP65P-1182-DB25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel,

Overview of GP65P-1182-DB25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSNL4259MF-005 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft
CS-DSNL4259MF-010 Amphenol Cables on Demand Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft
CS-DSDMDB25MM-010 Amphenol Cables on Demand Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft

CAD Models for GP65P-1182-DB25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP65P-1182-DB25 by RCD Components Inc

GP65P-1182-DB25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.75 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
11800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. GP65P-1182-DB25
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for GP65P-1182-DB25

This table gives cross-reference parts and alternative options found for GP65P-1182-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP65P-1182-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP6548-1182-DB25 Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs FP6548-1182-DB25
FP65-1182-DB25 Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs FP65-1182-DB25
GP6548-1182-DT25W Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs GP6548-1182-DT25W
GP65P-1182-DB25Q Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs GP65P-1182-DB25Q
FP6548-1182-DB25Q Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs FP6548-1182-DB25Q
FP65P-1182-DT25 Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs FP65P-1182-DT25
GP65-1182-DB25Q Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs GP65-1182-DB25Q
GP6548-1182-DT25Q Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs GP6548-1182-DT25Q
FP65P-1182-DB25W Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs FP65P-1182-DB25W
GP65-1182-DB25W Fixed Resistor, Metal Film, 1W, 11800ohm, 400V, 0.5% +/-Tol, 25ppm/Cel, RCD Components Inc GP65P-1182-DB25 vs GP65-1182-DB25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP65P-1182-DB25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP65P-1182-DB25 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP65P-1182-DB25 would you like to use for your alert(s)?
  • Please alert me when GP65P-1182-DB25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP65P-1182-DB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP65P-1182-DB25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP65P-1182-DB25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP65P-1182-DB25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP65P-1182-DB25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: