Part Details for GP6048-2031-CT25Q by RCD Components Inc
Overview of GP6048-2031-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part Details for GP6048-2031-CT25Q
GP6048-2031-CT25Q CAD Models
GP6048-2031-CT25Q Part Data Attributes
|
GP6048-2031-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP6048-2031-CT25Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2030 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for GP6048-2031-CT25Q
This table gives cross-reference parts and alternative options found for GP6048-2031-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP6048-2031-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60-2031-CT25Q | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60-2031-CT25Q |
FP60-2031-CT25 | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60-2031-CT25 |
GP60ER-2031-CT25Q | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs GP60ER-2031-CT25Q |
GP60ER-2031-CT25 | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs GP60ER-2031-CT25 |
GP6048-2031-CB25W | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs GP6048-2031-CB25W |
FP60P-2031-CT25Q | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60P-2031-CT25Q |
FP60ER-2031-CT25Q | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60ER-2031-CT25Q |
FP60P-2031-CT25W | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60P-2031-CT25W |
FP60ER-2031-CB25 | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60ER-2031-CB25 |
FP60-2031-CT25W | Fixed Resistor, Metal Film, 0.5W, 2030ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP6048-2031-CT25Q vs FP60-2031-CT25W |