GP56SP-5300-CB
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel,

Overview of GP56SP-5300-CB by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD5300BRTZ-500RL7 Analog Devices 8-BIT Vout DAC I.C.
ADP5300-EVALZ Analog Devices ULP Buck EVB LFCSP
ADP5300ACPZ-4-R7 Analog Devices -4: 50mA/500mA ULP BUCK 3.6V w

CAD Models for GP56SP-5300-CB by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP56SP-5300-CB by RCD Components Inc

GP56SP-5300-CB
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.6 W
Resistance
530 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
250 V
Want to compare parts?
  1. GP56SP-5300-CB
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP56SP-5300-CB

This table gives cross-reference parts and alternative options found for GP56SP-5300-CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56SP-5300-CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP56S-5300-CB Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs FP56S-5300-CB
GP56S48-5300-CB Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs GP56S48-5300-CB
FP56SP-5300-CT Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs FP56SP-5300-CT
GP56SER-5300-CT Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs GP56SER-5300-CT
FP56S-5300-CBQ Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs FP56S-5300-CBQ
FP56S-5300-CBW Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs FP56S-5300-CBW
GP56SER-5300-CBQ Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs GP56SER-5300-CBQ
FP56SP-5300-CTW Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs FP56SP-5300-CTW
GP56S-5300-CBW Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs GP56S-5300-CBW
GP56SER-5300-CTQ Fixed Resistor, Metal Film, 0.6W, 530ohm, 250V, 0.25% +/-Tol, 100ppm/Cel, RCD Components Inc GP56SP-5300-CB vs GP56SER-5300-CTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP56SP-5300-CB by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP56SP-5300-CB by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP56SP-5300-CB would you like to use for your alert(s)?
  • Please alert me when GP56SP-5300-CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP56SP-5300-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP56SP-5300-CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP56SP-5300-CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP56SP-5300-CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP56SP-5300-CB by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: