Part Details for GP56SER-3441-CB25Q by RCD Components Inc
Overview of GP56SER-3441-CB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-4.4-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
UPD70F3441F1(A2)-JA1-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
843441AM-150LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Part Details for GP56SER-3441-CB25Q
GP56SER-3441-CB25Q CAD Models
GP56SER-3441-CB25Q Part Data Attributes
|
GP56SER-3441-CB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP56SER-3441-CB25Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 3440 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for GP56SER-3441-CB25Q
This table gives cross-reference parts and alternative options found for GP56SER-3441-CB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP56SER-3441-CB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP56S-3441-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs GP56S-3441-CT25 |
GP56S48-3441-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs GP56S48-3441-CT25W |
FP56S48-3441-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56S48-3441-CT25 |
GP56SP-3441-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs GP56SP-3441-CT25 |
FP56S48-3441-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56S48-3441-CT25W |
FP56S48-3441-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56S48-3441-CB25 |
GP56S-3441-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs GP56S-3441-CB25W |
FP56SP-3441-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56SP-3441-CT25Q |
FP56S-3441-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56S-3441-CB25 |
FP56SP-3441-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.6W, 3440ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, | GP56SER-3441-CB25Q vs FP56SP-3441-CT25W |