Datasheets
GP55ER-4534-BBQ by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,

Part Details for GP55ER-4534-BBQ by RCD Components Inc

Overview of GP55ER-4534-BBQ by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
R5F64534LFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
R5F64534KFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /
R5F64534JFD Renesas Electronics Corporation 32-bit Microcomputers (Non Promotion), , /

Part Details for GP55ER-4534-BBQ

GP55ER-4534-BBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP55ER-4534-BBQ Part Data Attributes

GP55ER-4534-BBQ RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP55ER-4534-BBQ RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 0.6 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 4530000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for GP55ER-4534-BBQ

This table gives cross-reference parts and alternative options found for GP55ER-4534-BBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55ER-4534-BBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP5548-4534-BTW Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs FP5548-4534-BTW
GP55P-4534-BTQ Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs GP55P-4534-BTQ
FP55P-4534-BBQ Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs FP55P-4534-BBQ
GP55P-4534-BB Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs GP55P-4534-BB
FP55ER-4534-BT Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs FP55ER-4534-BT
GP55-4534-BB Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs GP55-4534-BB
GP55ER-4534-BTW Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs GP55ER-4534-BTW
FP55P-4534-BT Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs FP55P-4534-BT
GP5548-4534-BT Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs GP5548-4534-BT
FP55-4534-BBW Fixed Resistor, Metal Film, 0.25W, 4530000ohm, 250V, 0.1% +/-Tol, 200ppm/Cel, RCD Components Inc GP55ER-4534-BBQ vs FP55-4534-BBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55ER-4534-BBQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55ER-4534-BBQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP55ER-4534-BBQ would you like to use for your alert(s)?
  • Please alert me when GP55ER-4534-BBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55ER-4534-BBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55ER-4534-BBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55ER-4534-BBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55ER-4534-BBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55ER-4534-BBQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: