Datasheets
GP5548-2430-FB101 by: RCD Components Inc

Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel,

Part Details for GP5548-2430-FB101 by RCD Components Inc

Overview of GP5548-2430-FB101 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RFB1010-102L Coilcraft Inc General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB1010-181L Coilcraft Inc General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB1010-331L Coilcraft Inc General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Part Details for GP5548-2430-FB101

GP5548-2430-FB101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP5548-2430-FB101 Part Data Attributes

GP5548-2430-FB101 RCD Components Inc
Buy Now Datasheet
Compare Parts:
GP5548-2430-FB101 RCD Components Inc Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
Lead Diameter 0.6 mm
Number of Terminals 2
Operating Temperature-Max 160 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 243 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 250 V

Alternate Parts for GP5548-2430-FB101

This table gives cross-reference parts and alternative options found for GP5548-2430-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-2430-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP55P-2430-FT101Q Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs GP55P-2430-FT101Q
FP55P-2430-FTQ Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs FP55P-2430-FTQ
FP55-2430-FTQ Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs FP55-2430-FTQ
FP55ER-2430-FTW Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs FP55ER-2430-FTW
GP55ER-2430-FTQ Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs GP55ER-2430-FTQ
GP55-2430-FT101Q Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs GP55-2430-FT101Q
GP55P-2430-FB101 Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs GP55P-2430-FB101
GP55P-2430-FT101 Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs GP55P-2430-FT101
FP5548-2430-FTQ Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs FP5548-2430-FTQ
FP55P-2430-FTW Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2430-FB101 vs FP55P-2430-FTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP5548-2430-FB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP5548-2430-FB101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP5548-2430-FB101 would you like to use for your alert(s)?
  • Please alert me when GP5548-2430-FB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP5548-2430-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP5548-2430-FB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP5548-2430-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP5548-2430-FB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP5548-2430-FB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: