Part Details for GP55-2430-FTW by RCD Components Inc
Results Overview of GP55-2430-FTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP55-2430-FTW Information
GP55-2430-FTW by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ243(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, USM, / | |
2SJ243(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
ISL32430EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Price & Stock for GP55-2430-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-GP55-2430-FTWTR-ND
|
DigiKey | RES 243 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
70183620
|
RS | Resistor, Metal Film, Res 243 Ohms, Pwr-Rtg 0.25 W, Tol 1%, Axial | RCD Components GP55-2430-FTW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$0 / $0.0160 | Buy Now |
Part Details for GP55-2430-FTW
GP55-2430-FTW CAD Models
GP55-2430-FTW Part Data Attributes
|
GP55-2430-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-2430-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55-2430-FTW
This table gives cross-reference parts and alternative options found for GP55-2430-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-2430-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP55ER-2430-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs GP55ER-2430-FTQ |
FP55-2430-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs FP55-2430-FTW |
FP55P-2430-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs FP55P-2430-FB |
GP5548-2430-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs GP5548-2430-FB101 |
GP55-2430-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP55-2430-FTW vs GP55-2430-FT |
GP55-2430-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP55-2430-FTW vs GP55-2430-FT101W |
FP55ER-2430-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs FP55ER-2430-FT |
GP55-2430-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP55-2430-FTW vs GP55-2430-FB |
GP55P-2430-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs GP55P-2430-FB |
GP55P-2430-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-2430-FTW vs GP55P-2430-FBW |
GP55-2430-FTW Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GP55-2430-FTW is a rectangular pad with a size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and thermal management.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB, connected to a heat sink or a thermal via, to dissipate heat generated by the component. A thermal interface material (TIM) can also be used to improve heat transfer.
-
The GP55-2430-FTW has an operating temperature range of -40°C to +125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the GP55-2430-FTW is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, making it suitable for applications such as aerospace, automotive, and industrial control systems.
-
To prevent damage, it's recommended to store the GP55-2430-FTW in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.