Part Details for GP55-22R1-FTW by RCD Components Inc
Results Overview of GP55-22R1-FTW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP55-22R1-FTW Information
GP55-22R1-FTW by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV22R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 22 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
RJE4518822R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs | |
RJE4A18822R1T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Price & Stock for GP55-22R1-FTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-GP55-22R1-FTWTR-ND
|
DigiKey | RES 22.1 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
70183606
|
RS | Resistor, Metal Film, Res 22.1 Ohms, Pwr-Rtg 0.25 W, Tol 1%, Axial | RCD Components GP55-22R1-FTW RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0110 | RFQ |
Part Details for GP55-22R1-FTW
GP55-22R1-FTW CAD Models
GP55-22R1-FTW Part Data Attributes
|
GP55-22R1-FTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP55-22R1-FTW
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55-22R1-FTW
This table gives cross-reference parts and alternative options found for GP55-22R1-FTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-22R1-FTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP55P-22R1-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP55P-22R1-FTW |
FP55ER-22R1-FBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs FP55ER-22R1-FBQ |
GP55P-22R1-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP55P-22R1-FB101 |
GP5548-22R1-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP5548-22R1-FBW |
GP55P-22R1-FTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP55P-22R1-FTQ |
GP55-22R1-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | GP55-22R1-FTW vs GP55-22R1-FB |
GP55ER-22R1-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP55ER-22R1-FT |
GP5548-22R1-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP5548-22R1-FT101W |
FP55P-22R1-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs FP55P-22R1-FT |
GP5548-22R1-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 22.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, | GP55-22R1-FTW vs GP5548-22R1-FB |