Part Details for GP52075A0012V by Esterline Technologies Corporation
Overview of GP52075A0012V by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP52075A0012V
GP52075A0012V CAD Models
GP52075A0012V Part Data Attributes
|
GP52075A0012V
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
GP52075A0012V
Esterline Technologies Corporation
Electromechanical Relay, 4PDT, 14.8VDC (Coil), 2A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.4 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 20.5 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 14.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 14 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.5mm x 10.4mm x 20.5mm | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Release Time | 6 ms | |
Sealing | HERMETICAL | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |