Part Details for GP5000S35-0.020-02-0816 by The Bergquist Company
Overview of GP5000S35-0.020-02-0816 by The Bergquist Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP5000S35-0.020-02-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BER364-ND
|
DigiKey | THERM PAD 406.4X203.2MM GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$95.9088 / $116.4600 | Buy Now |
DISTI #
951-GP5000S35-02-816
|
Mouser Electronics | Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.020" Thickness, IDH 2191372, 2166547 RoHS: Compliant | 781 |
|
$104.8200 / $118.7900 | Buy Now |
|
Neutron USA | Thermal Interface Products GAPPAD 5000S35 .020"Thickness, 8"X16" SHEET | 50 |
|
$219.9900 | Buy Now |