There are no models available for this part yet.
Overview of GP50-6573-DTW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for GP50-6573-DTW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2681 |
|
RFQ |
CAD Models for GP50-6573-DTW by RCD Components Inc
Part Data Attributes for GP50-6573-DTW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.7 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
657000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for GP50-6573-DTW
This table gives cross-reference parts and alternative options found for GP50-6573-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50-6573-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP5048-6573-DBW | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP5048-6573-DBW |
FP50P-6573-DBW | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50P-6573-DBW |
FP50ER-6573-DT | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50ER-6573-DT |
FP50ER-6573-DBW | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50ER-6573-DBW |
GP50P-6573-DTQ | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs GP50P-6573-DTQ |
GP50P-6573-DBQ | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs GP50P-6573-DBQ |
FP50-6573-DTW | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50-6573-DTW |
GP50ER-6573-DTW | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs GP50ER-6573-DTW |
FP50ER-6573-DTQ | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50ER-6573-DTQ |
FP50P-6573-DB | Fixed Resistor, Metal Film, 0.125W, 657000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, | RCD Components Inc | GP50-6573-DTW vs FP50P-6573-DB |