Part Details for GP46-P10-N01-X330 by SMC Corporation of America
Overview of GP46-P10-N01-X330 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN | |
BLM15PX330SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for GP46-P10-N01-X330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74126170
|
RS | PRESSURE GAUGE, G SERIES | SMC Corporation GP46-P10-N01-X330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$53.1000 | RFQ |