Part Details for GP433 by Cornell Dubilier Electronics Inc
Overview of GP433 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GP433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 33pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85°C |
4190 Partner Stock |
|
$0.0683 / $0.2309 | Buy Now |
DISTI #
65150095
|
Verical | Cap Ceramic Single 33pF 1000V SL 10% (6 X 4.5mm) Radial Disc 6.4mm 85°C RoHS: Compliant Min Qty: 947 Package Multiple: 1 | Americas - 4190 |
|
$0.0660 | Buy Now |
DISTI #
GP433
|
IBS Electronics | Cap Ceramic 33pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85C Min Qty: 3355 Package Multiple: 1 | 4190 |
|
$0.1126 | Buy Now |
|
Master Electronics | Cap Ceramic 33pF 1000V SL 10% (6 X 4.5mm) Radial 6.4mm 85°C |
4190 Partner Stock |
|
$0.0683 / $0.2309 | Buy Now |
Part Details for GP433
GP433 CAD Models
GP433 Part Data Attributes
|
GP433
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GP433
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL, 500ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |