Part Details for GP400LAHT by GP Batteries Limited
Results Overview of GP400LAHT by GP Batteries Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP400LAHT Information
GP400LAHT by GP Batteries Limited is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for GP400LAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-GP400LAHT
|
TME | Re-battery: Ni-MH, 7/5A, 1.2V, 4000mAh, Ø18.3x70mm, 400mA, -20÷70°C Min Qty: 1 | 94 |
|
$5.1900 / $5.7000 | Buy Now |
DISTI #
ACCU-GP400LAHT-BL
|
TME | Re-battery: Ni-MH, 7/5A, 1.2V, 4000mAh, soldering lugs, Ø18.3x71mm Min Qty: 1 | 2 |
|
$4.8700 / $6.7200 | Buy Now |