Part Details for GP4003 by Max-Lion Corp
Results Overview of GP4003 by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP4003 Information
GP4003 by Max-Lion Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for GP4003
GP4003 CAD Models
GP4003 Part Data Attributes
|
GP4003
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
GP4003
Max-Lion Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GP4003
This table gives cross-reference parts and alternative options found for GP4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M12 | Micro Electronics Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | GP4003 vs M12 |
BYW27-200 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | GP4003 vs BYW27-200 |
S2A | Micro Electronics Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | GP4003 vs S2A |
1N5615 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | GP4003 vs 1N5615 |
SR1FM-4 | Mitsubishi Electric | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEAD MOUNT PACKAGE | GP4003 vs SR1FM-4 |