There are no models available for this part yet.
Overview of GP3D050A120B by SemiQ Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GP3D050A120B by SemiQ Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GP3D050A120B-ND
|
DigiKey | DIODE SIL CARB 1.2KV 50A TO247-2 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
44 In Stock |
|
$18.7740 / $19.6600 | Buy Now | |
DISTI #
148-GP3D050A120B
|
Mouser Electronics | SiC Schottky Diodes SiC Schottky Diode 1200V 50A TO-247-2 RoHS: Compliant | 48 |
|
$14.1900 / $16.1800 | Buy Now |