Part Details for GP30K by Suzhou Good-Ark Electronics Co Ltd
Overview of GP30K by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30K
GP30K CAD Models
GP30K Part Data Attributes:
|
GP30K
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GP30K
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO |
Alternate Parts for GP30K
This table gives cross-reference parts and alternative options found for GP30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP30K | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Taiwan Semiconductor | GP30K vs RGP30K |
EGP30K | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Taiwan Semiconductor | GP30K vs EGP30K |
GF3KLB-XX-TR71 | Rectifier Diode, | Taitron Components Inc | GP30K vs GF3KLB-XX-TR71 |
GF3KLB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | GP30K vs GF3KLB-XX-TR30 |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | GP30K vs RS3K |