Part Details for GP30J by Micro Commercial Components
Overview of GP30J by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30J
GP30J CAD Models
GP30J Part Data Attributes:
|
GP30J
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GP30J
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30J
This table gives cross-reference parts and alternative options found for GP30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | GP30J vs EGP30J |
RGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | General Instrument Corp | GP30J vs RGP30J |
GP30JHE3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30J vs GP30JHE3/54 |
RGP30JAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP30J vs RGP30JAMP |
EGP30J | 3.0A Ultra Fast Recovery Rectifier, 1250-REEL | onsemi | GP30J vs EGP30J |
RGP30J | Rectifier Diode, | NTE Electronics Inc | GP30J vs RGP30J |
GP30J-E3/100 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30J vs GP30J-E3/100 |
RGP30J-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30J vs RGP30J-E3/54 |
RGP30J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | GP30J vs RGP30J-E3/54 |
RGP30JZ | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | GP30J vs RGP30JZ |