Part Details for GP30G by Taiwan Semiconductor
Overview of GP30G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30G
GP30G CAD Models
GP30G Part Data Attributes:
|
GP30G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP30G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO |
Alternate Parts for GP30G
This table gives cross-reference parts and alternative options found for GP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDSGA0-500E | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | GP30G vs GDSGA0-500E |
SFR304 | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | GP30G vs SFR304 |