Part Details for GP30G by Surge Components Inc
Overview of GP30G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30G
GP30G CAD Models
GP30G Part Data Attributes:
|
GP30G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP30G
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, DO-201AD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-201AD | |
Package Description | DO-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30G
This table gives cross-reference parts and alternative options found for GP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30G-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | GP30G vs GP30G-T/R |
GP30G-T/B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | GP30G vs GP30G-T/B |
GP30G | Diode 400V 3A 2-Pin DO-201AD | New Jersey Semiconductor Products Inc | GP30G vs GP30G |
GP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, 2 PIN | Promax-Johnton Electronic Corporation | GP30G vs GP30G |