Part Details for GP30G by Gulfsemi
Overview of GP30G by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30G
GP30G CAD Models
GP30G Part Data Attributes:
|
GP30G
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
GP30G
Gulfsemi
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30G
This table gives cross-reference parts and alternative options found for GP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP30GAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP30G vs RGP30GAMP |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | GP30G vs EGP30G |
RGP30G-E3/54 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30G vs RGP30G-E3/54 |
EGP30G | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | GP30G vs EGP30G |
RGP30G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | GP30G vs RGP30G |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | GP30G vs EGP30G |
GP30G-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30G vs GP30G-BP |
EGP30GZ | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | GP30G vs EGP30GZ |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30G vs EGP30G |
EGP30G-E3/73 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP30G vs EGP30G-E3/73 |