Part Details for GP30G by FCI Semiconductor
Overview of GP30G by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30G
GP30G CAD Models
GP30G Part Data Attributes:
|
GP30G
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP30G
FCI Semiconductor
Rectifier Diode, 1 Element, 3A, 400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO |
Alternate Parts for GP30G
This table gives cross-reference parts and alternative options found for GP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP30G | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | GP30G vs GP30G |
GDSGA0-500E | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | GP30G vs GDSGA0-500E |
SFR304 | Rectifier Diode, 1 Element, 3A, 400V V(RRM) | Taiwan Semiconductor | GP30G vs SFR304 |