Part Details for GP30G by Amphenol FCi
Overview of GP30G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP30G
GP30G CAD Models
GP30G Part Data Attributes:
|
GP30G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
GP30G
Amphenol FCi
DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |