Part Details for GP30B-E3/54 by Vishay Intertechnologies
Overview of GP30B-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP30B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6051
|
Newark | 3A,100V, std, superect, not For New Design |Vishay GP30B-E3/54 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5670 | Buy Now |
DISTI #
GP30B-E3/54
|
Avnet Americas | 3A,100V,STD,SUPERECT,NOT FOR NEW DESIGN - Tape and Reel (Alt: GP30B-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4241 / $0.4507 | Buy Now |
DISTI #
625-GP30B-E3
|
Mouser Electronics | Rectifiers 3.0 Amp 100 Volt 125 Amp IFSM RoHS: Compliant | 4013 |
|
$0.4500 / $1.2000 | Buy Now |
DISTI #
GP30B-E3/54
|
TTI | Rectifiers 3.0 Amp 100 Volt 125 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4510 / $0.4780 | Buy Now |
Part Details for GP30B-E3/54
GP30B-E3/54 CAD Models
GP30B-E3/54 Part Data Attributes
|
GP30B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP30B-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30B-E3/54
This table gives cross-reference parts and alternative options found for GP30B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGP30B | onsemi | $0.4135 | 3.0A Ultra Fast Recovery Rectifier, Axial Lead, 1250-REEL | GP30B-E3/54 vs EGP30B |
RGP30B-AP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD | GP30B-E3/54 vs RGP30B-AP |
EGP30B | Fagor Electrónica | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | GP30B-E3/54 vs EGP30B |
EGP30B/56 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, GP20, 2 PIN | GP30B-E3/54 vs EGP30B/56 |
RGP30B-E3/73 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | GP30B-E3/54 vs RGP30B-E3/73 |
RGP30BZ | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, | GP30B-E3/54 vs RGP30BZ |
RGP30B | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | GP30B-E3/54 vs RGP30B |
EGP30BZ | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-27, | GP30B-E3/54 vs EGP30BZ |
EGP30B-E3/73 | Vishay Semiconductors | Check for Price | DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | GP30B-E3/54 vs EGP30B-E3/73 |
GP30B/90 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | GP30B-E3/54 vs GP30B/90 |